There are no models available for this part yet.
Overview of PM75CBS060 by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PM75CBS060 by Powerex Power Semiconductors
Part Data Attributes for PM75CBS060 by Powerex Power Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWEREX INC
|
Package Description
|
, MODULE,15LEAD,1.52
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
AC MOTOR CONTROLLER
|
JESD-30 Code
|
R-XUFM-X15
|
Number of Functions
|
1
|
Number of Terminals
|
15
|
Output Current-Max
|
150 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
UFM
|
Package Equivalence Code
|
MODULE,15LEAD,1.52
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for PM75CBS060
This table gives cross-reference parts and alternative options found for PM75CBS060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM75CBS060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM75CBS060 | AC Motor Controller, 150A, Hybrid, | Mitsubishi Electric | PM75CBS060 vs PM75CBS060 |