Part Details for PM8238A-F3EI by Microchip Technology Inc
Overview of PM8238A-F3EI by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM8238A-F3EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2007
|
Newark | Afm-700 Supercap Kit, 1069 Bfbga 27X27X3.26Mm Tray Rohs Compliant: Yes |Microchip PM8238A-F3EI Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PM8238A-F3EI
|
Avnet Americas | I/O Controller 16-Port 12Gbps PCIe Gen3 Interface Tray - Trays (Alt: PM8238A-F3EI) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
494-PM8238A-F3EI
|
Mouser Electronics | I/O Controller Interface IC SSCi+ 16x12G RoHS: Compliant | 0 |
|
$168.3100 | Order Now |
|
Onlinecomponents.com | 31760 Factory Stock |
|
$0 | Buy Now |
Part Details for PM8238A-F3EI
PM8238A-F3EI CAD Models
PM8238A-F3EI Part Data Attributes:
|
PM8238A-F3EI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8238A-F3EI
Microchip Technology Inc
Serial I/O Controller, 1500MBps, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C, PCI, UART, USB | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1500 MBps | |
External Data Bus Width | ||
Low Power Mode | YES | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 1 | |
Package Shape | SQUARE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PM8238A-F3EI
This table gives cross-reference parts and alternative options found for PM8238A-F3EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM8238A-F3EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8242A-F3EI | Serial I/O Controller, 1500MBps, CMOS | Microchip Technology Inc | PM8238A-F3EI vs PM8242A-F3EI |