-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6862
|
Newark | Small Signal Schottky Diode, Dual Series, 4 V, 30 Ma, 600 Mv, 100 C Rohs Compliant: Yes |Nexperia PMBD353,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83 |
|
$0.1240 / $0.4600 | Buy Now |
DISTI #
1727-5818-1-ND
|
DigiKey | RF DIODE SCHOTTKY 4V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.0697 / $0.4300 | Buy Now |
DISTI #
PMBD353,215
|
Avnet Americas | Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD353,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0715 | Buy Now |
DISTI #
771-PMBD353215
|
Mouser Electronics | Schottky Diodes & Rectifiers PMBD353/SOT23/TO-236AB RoHS: Compliant | 7552 |
|
$0.0670 / $0.3900 | Buy Now |
|
Future Electronics | PMBD353 Series 4 V 30 mA Schottky Barrier Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0667 / $0.0739 | Buy Now |
|
Future Electronics | PMBD353 Series 4 V 30 mA Schottky Barrier Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0644 / $0.0719 | Buy Now |
|
Rochester Electronics | PMBD353 - Schottky barrier double diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27000 |
|
$0.0592 / $0.0697 | Buy Now |
DISTI #
PMBD353,215
|
Avnet Americas | Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD353,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0980 | Buy Now |
DISTI #
PMBD353.215
|
TME | Diode: Schottky rectifying, SMD, 4V, 30mA, SOT23, reel,tape Min Qty: 5 | 0 |
|
$0.0950 / $0.1760 | RFQ |
DISTI #
PMBD353,215
|
Avnet Americas | Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBD353,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBD353,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBD353,215
Nexperia
PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMBD353,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD353,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD353T/R | Mixer Diode | Nexperia | PMBD353,215 vs PMBD353T/R |
MMBD353LT1G | 7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBD353,215 vs MMBD353LT1G |
PMBD353 | Mixer Diode | Nexperia | PMBD353,215 vs PMBD353 |
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | PMBD353,215 vs PMBD353,215 |
MMBD353LT3G | SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | PMBD353,215 vs MMBD353LT3G |
MMBD353LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | PMBD353,215 vs MMBD353LT3 |
933912210235 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | PMBD353,215 vs 933912210235 |