Part Details for PMBFJ309 by North American Philips Discrete Products Div
Results Overview of PMBFJ309 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
PMBFJ309 Information
PMBFJ309 by North American Philips Discrete Products Div is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PMBFJ309
PMBFJ309 CAD Models
PMBFJ309 Part Data Attributes
|
|
PMBFJ309
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
PMBFJ309
North American Philips Discrete Products Div
Transistor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| FET Technology | Junction | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |