Part Details for PMBS3904-TAPE-7 by NXP Semiconductors
Overview of PMBS3904-TAPE-7 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBS3904-TAPE-7
PMBS3904-TAPE-7 CAD Models
PMBS3904-TAPE-7 Part Data Attributes
|
PMBS3904-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBS3904-TAPE-7
NXP Semiconductors
TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for PMBS3904-TAPE-7
This table gives cross-reference parts and alternative options found for PMBS3904-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBS3904-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904/S62Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | PMBS3904-TAPE-7 vs MMBT3904/S62Z |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | PMBS3904-TAPE-7 vs MMBT3904 |
MMBT3904-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PMBS3904-TAPE-7 vs MMBT3904-13 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | PMBS3904-TAPE-7 vs BSR17A |
MMST3904T146 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | PMBS3904-TAPE-7 vs MMST3904T146 |
MMBT3904S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | PMBS3904-TAPE-7 vs MMBT3904S62Z |
MMBT3904_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | PMBS3904-TAPE-7 vs MMBT3904_NL |
SMBT3904E6327XT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | PMBS3904-TAPE-7 vs SMBT3904E6327XT |
MMBT3904_R1_00001 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PMBS3904-TAPE-7 vs MMBT3904_R1_00001 |
MMBT3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | PMBS3904-TAPE-7 vs MMBT3904 |