Part Details for PMBS3904 by Philips Semiconductors
Overview of PMBS3904 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PMBS3904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 8255 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 2721 |
|
RFQ | ||
|
Bristol Electronics | 4908 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 46172 |
|
$0.0094 / $0.0576 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 4372 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 3926 |
|
$0.0216 / $0.1080 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2176 |
|
$0.1540 / $0.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23844 |
|
RFQ |
Part Details for PMBS3904
PMBS3904 CAD Models
PMBS3904 Part Data Attributes
|
PMBS3904
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBS3904
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 300 MHz |