Part Details for PMBS3906/T4 by Nexperia
Overview of PMBS3906/T4 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBS3906/T4
PMBS3906/T4 CAD Models
PMBS3906/T4 Part Data Attributes
|
PMBS3906/T4
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBS3906/T4
Nexperia
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 700 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for PMBS3906/T4
This table gives cross-reference parts and alternative options found for PMBS3906/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBS3906/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | PMBS3906/T4 vs FMMT3906 |
MMBT3906T/R | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBS3906/T4 vs MMBT3906T/R |
PMBS3906,215 | PMBS3906 - 40 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | PMBS3906/T4 vs PMBS3906,215 |
PMBS3906/T3 | Small Signal Bipolar Transistor | Nexperia | PMBS3906/T4 vs PMBS3906/T3 |
MMBT3906LT1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | PMBS3906/T4 vs MMBT3906LT1 |
FMMT3906TC | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | PMBS3906/T4 vs FMMT3906TC |
MMBTA70LT1 | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | PMBS3906/T4 vs MMBTA70LT1 |
MMBT3906T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | PMBS3906/T4 vs MMBT3906T/R |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | PMBS3906/T4 vs MMBT3906 |
PMBT3906/T3 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBS3906/T4 vs PMBT3906/T3 |