-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2222 - NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2143
|
Newark | Transistor, Npn, 40V, 0.6A, Sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT2222,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6250 |
|
$0.0120 | Buy Now |
DISTI #
93X4618
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 30 V, 250 Mhz, 250 Mw, 600 Ma, 100 Rohs Compliant: Yes |Nexperia PMBT2222,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0210 | Buy Now |
DISTI #
1727-6286-1-ND
|
DigiKey | TRANS NPN 30V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1956 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
PMBT2222,215
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT2222,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 75000 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now |
DISTI #
PMBT2222,215
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT2222,215) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
771-PMBT2222215
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2222/SOT23/TO-236AB RoHS: Compliant | 15583 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | PMBT2222 Series 30 V 600 mA SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 21000Reel |
|
$0.0107 / $0.0124 | Buy Now |
|
Future Electronics | PMBT2222 Series 30 V 600 mA SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
26123260
|
Verical | Trans GP BJT NPN 30V 0.6A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4651 Package Multiple: 1 Date Code: 1508 | Americas - 182500 |
|
$0.0215 | Buy Now |
DISTI #
60233817
|
Verical | Trans GP BJT NPN 30V 0.6A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1211 Package Multiple: 1 Date Code: 2142 | Americas - 52400 |
|
$0.0217 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2222,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2222,215
Nexperia
PMBT2222 - NPN switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for PMBT2222,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2222,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222LT1 | Small Signal Bipolar Transistor, 0.6A I(C), NPN | LRC Leshan Radio Co Ltd | PMBT2222,215 vs MMBT2222LT1 |
KST2222ATR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | PMBT2222,215 vs KST2222ATR |
933821790215 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PMBT2222,215 vs 933821790215 |
PMBT2222T/R | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBT2222,215 vs PMBT2222T/R |
CMUT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | PMBT2222,215 vs CMUT2222A |
CMPT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | PMBT2222,215 vs CMPT4401 |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | PMBT2222,215 vs MMBT2222A |
MMBT2222AT | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT2222,215 vs MMBT2222AT |
MMBT2222AT-13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | PMBT2222,215 vs MMBT2222AT-13 |
MMBT2222A-R2-10001 | Transistor | PanJit Semiconductor | PMBT2222,215 vs MMBT2222A-R2-10001 |