-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2907 - 40V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4771
|
Newark | Pmbt2907/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMBT2907,215 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0200 | Buy Now |
DISTI #
1727-5176-1-ND
|
DigiKey | TRANS PNP 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14159 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
PMBT2907,215
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT2907,215) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
771-PMBT2907T/R
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2907/SOT23/TO-236AB RoHS: Compliant | 50243 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
V79:2366_23820050
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8065 Package Multiple: 1 Date Code: 1737 | Americas - 177207 |
|
$0.0094 / $0.0124 | Buy Now |
DISTI #
V36:1790_06540097
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Americas - 114000 |
|
$0.0109 / $0.0193 | Buy Now |
DISTI #
V72:2272_06540097
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1397 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 Container: Cut Strips | Americas - 40701 |
|
$0.0709 / $0.0716 | Buy Now |
DISTI #
P40:2555_18377895
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Europe - 30000 |
|
$0.0122 / $0.1192 | Buy Now |
|
Future Electronics | PMBT2907 Series 40 V 600 mA SMT PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0127 / $0.0147 | Buy Now |
|
Future Electronics | PMBT2907 Series 40 V 600 mA SMT PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0127 / $0.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2907,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2907,215
Nexperia
PMBT2907 - 40V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
This table gives cross-reference parts and alternative options found for PMBT2907,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST4403-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT2907,215 vs MMST4403-TP-HF |
PMBT4403 | Small Signal Bipolar Transistor | Nexperia | PMBT2907,215 vs PMBT4403 |
933821340215 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | PMBT2907,215 vs 933821340215 |
MMBT4403_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | PMBT2907,215 vs MMBT4403_R2_00001 |
MMBT4403_R2_10001 | Transistor, | PanJit Semiconductor | PMBT2907,215 vs MMBT4403_R2_10001 |
2SA1577 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PMBT2907,215 vs 2SA1577 |
PMBT4403TRL13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT2907,215 vs PMBT4403TRL13 |
MMBT4403LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBT2907,215 vs MMBT4403LT1 |
MMBT4403-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT2907,215 vs MMBT4403-TP |
FMMT2907TA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | PMBT2907,215 vs FMMT2907TA |