Part Details for PMBT2907AMB by Nexperia
Overview of PMBT2907AMB by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT2907AMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7195
|
Newark | Trans, Pnp, -60V, -0.6A, 0.25W, Sot883B, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:210Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:50Hfe, Transistorrohs Compliant: Yes |Nexperia PMBT2907AMB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12285 |
|
$0.0650 / $0.2940 | Buy Now |
Part Details for PMBT2907AMB
PMBT2907AMB CAD Models
PMBT2907AMB Part Data Attributes
|
PMBT2907AMB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2907AMB
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-21 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |