-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2907AYS - 60V, 600 mA, double PNP switching transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7164
|
Newark | Trans, Dual Pnp, Aec-Q101, -60V, Sot-363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Power Dissipation Pd:400Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:75Hfe, Transistor Case Style:Sot-363, No. Rohs Compliant: Yes |Nexperia PMBT2907AYSX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 541 |
|
$0.0570 / $0.2910 | Buy Now |
DISTI #
1727-2681-1-ND
|
DigiKey | TRANS PNP 60V 0.6A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1565 In Stock |
|
$0.0282 / $0.3800 | Buy Now |
DISTI #
PMBT2907AYSX
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMBT2907AYSX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
771-PMBT2907AYSX
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2907AYS/SOT363/SC-88 RoHS: Compliant | 1894 |
|
$0.0280 / $0.3800 | Buy Now |
|
Rochester Electronics | PMBT2907AYS Small Signal Bipolar Transistor, 0.6A, 60V, 2-Element, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 82000 |
|
$0.0241 / $0.0283 | Buy Now |
DISTI #
PMBT2907AYSX
|
TTI | Bipolar Transistors - BJT PMBT2907AYS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
PMBT2907AYSX
|
TME | Transistor: PNP x2, bipolar, 60V, 0.6A, SC88,SOT363,TSSOP6 Min Qty: 5 | 375 |
|
$0.0570 / $0.1497 | Buy Now |
|
Ameya Holding Limited | TSSOP 6/60V, 600 mA, double PNP switching transistor/12NC:934069062115 | 10999 |
|
RFQ | |
DISTI #
PMBT2907AYSX
|
Avnet Silica | Trans GP BJT PNP 60V 0.6A 6-Pin TSSOP T/R (Alt: PMBT2907AYSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBT2907AYSX
|
EBV Elektronik | Trans GP BJT PNP 60V 0.6A 6-Pin TSSOP T/R (Alt: PMBT2907AYSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2907AYSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2907AYSX
Nexperia
PMBT2907AYS - 60V, 600 mA, double PNP switching transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
This table gives cross-reference parts and alternative options found for PMBT2907AYSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907AYSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBT2907ADW1T1G | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | PMBT2907AYSX vs LMBT2907ADW1T1G |
SHD4321 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, | Sensitron Semiconductors | PMBT2907AYSX vs SHD4321 |