Transistors
PMBT4403,215
Description: PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin

Overview of PMBT4403,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PMBT4403,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 11N8522
Newark Trans, Pnp, -40V, -0.6A, 0.25W, To-236Ab, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT4403,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 15613
  • 1 $0.0260
$0.0260 Buy Now
DISTI # 97W2513
Newark Transistor, Pnp, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Nexperia PMBT4403,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0250
  • 6,000 $0.0240
  • 12,000 $0.0230
$0.0230 / $0.0250 Buy Now
DISTI # 1727-2962-1-ND
DigiKey TRANS PNP 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 21616
In Stock
  • 1 $0.1200
  • 10 $0.0740
  • 100 $0.0453
  • 500 $0.0327
  • 1,000 $0.0286
  • 3,000 $0.0233
  • 6,000 $0.0207
  • 9,000 $0.0193
  • 15,000 $0.0177
  • 21,000 $0.0168
  • 30,000 $0.0160
  • 75,000 $0.0140
  • 150,000 $0.0128
  • 300,000 $0.0118
$0.0118 / $0.1200 Buy Now
DISTI # PMBT4403,215
Avnet Americas Trans GP BJT PNP 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT4403,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 57000
  • 3,000 $0.0172
$0.0172 Buy Now
DISTI # PMBT4403,215
Avnet Americas Trans GP BJT PNP 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT4403,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 60000 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
DISTI # 771-PMBT4403-T/R
Mouser Electronics Bipolar Transistors - BJT PMBT4403/SOT23/TO-236AB RoHS: Compliant 11017
  • 1 $0.1200
  • 10 $0.0720
  • 100 $0.0320
  • 1,000 $0.0250
  • 3,000 $0.0150
  • 9,000 $0.0140
  • 24,000 $0.0110
  • 45,000 $0.0100
$0.0100 / $0.1200 Buy Now
Future Electronics PMBT4403 Series 40 V 600 mA Surface Mount PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 108000
Reel
  • 3,000 $0.0113
  • 12,000 $0.0107
  • 45,000 $0.0102
  • 75,000 $0.0099
  • 150,000 $0.0094
$0.0094 / $0.0113 Buy Now
Future Electronics PMBT4403 Series 40 V 600 mA Surface Mount PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 27000
Reel
  • 3,000 $0.0110
  • 12,000 $0.0105
  • 45,000 $0.0099
  • 75,000 $0.0097
  • 150,000 $0.0092
$0.0092 / $0.0110 Buy Now
Future Electronics PMBT4403 Series 40 V 600 mA Surface Mount PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0113
  • 12,000 $0.0107
  • 45,000 $0.0102
  • 75,000 $0.0099
  • 150,000 $0.0094
$0.0094 / $0.0113 Buy Now
DISTI # 61309415
Verical Trans GP BJT PNP 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6369 Package Multiple: 1 Date Code: 2209 Americas - 17699
  • 6,369 $0.0118
  • 15,000 $0.0103
$0.0103 / $0.0118 Buy Now
Rochester Electronics PMBT4403 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 60000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PMBT4403.215
TME Transistor: PNP, bipolar, 40V, 0.6A, 250mW, SOT23,TO236AB Min Qty: 1 0
  • 1 $0.1151
  • 5 $0.0891
  • 10 $0.0758
  • 50 $0.0496
  • 100 $0.0412
  • 500 $0.0272
  • 1,000 $0.0231
  • 3,000 $0.0183
  • 9,000 $0.0175
$0.0175 / $0.1151 RFQ
DISTI # PMBT4403,215
Avnet Asia Trans GP BJT PNP 40V 0.6A 3-Pin TO-236AB T/R (Alt: PMBT4403,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 6000
  • 3,000 $0.0178
  • 15,000 $0.0163
  • 30,000 $0.0162
  • 75,000 $0.0154
  • 150,000 $0.0150
  • 300,000 $0.0145
  • 600,000 $0.0140
$0.0140 / $0.0178 Buy Now
DISTI # PMBT4403,215
Avnet Silica Trans GP BJT PNP 40V 0.6A 3-Pin TO-236AB T/R (Alt: PMBT4403,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 63000
Buy Now
DISTI # C1S537100779498
Chip1Stop PMBT4403/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 17699
  • 15,000 $0.0103
$0.0103 Buy Now
DISTI # C1S548200368082
Chip1Stop PMBT4403/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape 9538
  • 50 $0.0703
  • 100 $0.0354
  • 200 $0.0284
  • 500 $0.0269
  • 1,000 $0.0202
  • 2,000 $0.0202
$0.0202 / $0.0703 Buy Now
DISTI # PMBT4403,215
EBV Elektronik Trans GP BJT PNP 40V 0.6A 3-Pin TO-236AB T/R (Alt: PMBT4403,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation PMBT4403 Series 40 V 600 mA Surface Mount PNP Switching Transistor - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 2442000
  • 12,000 $0.0133
  • 2,442,000 $0.0124
$0.0124 / $0.0133 Buy Now

CAD Models for PMBT4403,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMBT4403,215 by Nexperia

PMBT4403,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
350 ns
Turn-on Time-Max (ton)
40 ns
Want to compare parts?
  1. PMBT4403,215
    Nexperia
    PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin
    VS

Alternate Parts for PMBT4403,215

This table gives cross-reference parts and alternative options found for PMBT4403,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4403,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMST4403T147 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor PMBT4403,215 vs MMST4403T147
MMBT4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE 3 Rectron Semiconductor PMBT4403,215 vs MMBT4403
FHS4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fenghua (HK) Electronics Ltd PMBT4403,215 vs FHS4403
PMBT4403-TAPE-7 TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PMBT4403,215 vs PMBT4403-TAPE-7
MMBT2907LT1 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-08, 3 PIN Motorola Semiconductor Products PMBT4403,215 vs MMBT2907LT1
2SA1577 Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor PMBT4403,215 vs 2SA1577
PMBT2907TRL TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PMBT4403,215 vs PMBT2907TRL
MMBT4403 PNP General Purpose Amplifier, 3000-REEL onsemi PMBT4403,215 vs MMBT4403
PMBT4403,235 PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin Nexperia PMBT4403,215 vs PMBT4403,235
PMBT4403/T3 Small Signal Bipolar Transistor Nexperia PMBT4403,215 vs PMBT4403/T3
Part Number Description Manufacturer Compare
2SA1577T106 Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor PMBT4403,215 vs 2SA1577T106
MMST4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor PMBT4403,215 vs MMST4403
MMBT4403W_R1_00001 Small Signal Bipolar Transistor PanJit Semiconductor PMBT4403,215 vs MMBT4403W_R1_00001
TN2905/D11Z 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments PMBT4403,215 vs TN2905/D11Z
MMST4403T147 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor PMBT4403,215 vs MMST4403T147
MMBT2907L 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-03, 3 PIN onsemi PMBT4403,215 vs MMBT2907L
FMMT4403TA Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Diodes Incorporated PMBT4403,215 vs FMMT4403TA
MMBT4403 Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated PMBT4403,215 vs MMBT4403
MMBT4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation PMBT4403,215 vs MMBT4403
KST4403MTF_NL Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Fairchild Semiconductor Corporation PMBT4403,215 vs KST4403MTF_NL

Related Parts for PMBT4403,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBT4403,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBT4403,215 by Nexperia

Select Manufacturer
Which Manufacturer of PMBT4403,215 would you like to use for your alert(s)?
  • Please alert me when PMBT4403,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMBT4403,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBT4403,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMBT4403,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBT4403,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBT4403,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: