-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2740
|
Newark | Bipolar Transistor, Npn, 80V, 0.5A/Sot23 Rohs Compliant: Yes |Nexperia PMBTA06-QR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0490 / $0.1870 | Buy Now |
DISTI #
1727-PMBTA06-QR-ND
|
DigiKey | TRANS NPN 80V 0.5A TO236AB Min Qty: 36000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 / $0.0278 | Buy Now |
DISTI #
PMBTA06-QR
|
Avnet Americas | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMBTA06-QR) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
771-PMBTA06-QR
|
Mouser Electronics | Bipolar Transistors - BJT PMBTA06-Q/SOT23/TO-236AB RoHS: Compliant | 6035 |
|
$0.0250 / $0.1900 | Buy Now |
|
Future Electronics | Small Signal Bipolar Discretes RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 | 0 |
|
$0.0188 | Buy Now |
DISTI #
PMBTA06-QR
|
TTI | Bipolar Transistors - BJT PMBTA06-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0245 / $0.0250 | Buy Now |
DISTI #
PMBTA06-QR
|
TME | Transistor: NPN, bipolar, 80V, 0.5A, 250mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0258 / $0.0379 | RFQ |
DISTI #
PMBTA06-QR
|
Avnet Asia | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R (Alt: PMBTA06-QR) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0328 / $0.0367 | Buy Now |
DISTI #
PMBTA06-QR
|
Avnet Silica | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R (Alt: PMBTA06-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
DISTI #
PMBTA06-QR
|
EBV Elektronik | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R (Alt: PMBTA06-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBTA06-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBTA06-QR
Nexperia
PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for PMBTA06-QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA06-QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA06 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 80V; IC (A): 0.5A; HFE Min: 100; HFE Max: 200; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | PMBTA06-QR vs MMBTA06 |
BC816-16 | Small Signal Bipolar Transistor | Nexperia | PMBTA06-QR vs BC816-16 |
MMBTA06-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | PMBTA06-QR vs MMBTA06-HF |
MPSA06PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PMBTA06-QR vs MPSA06PBFREE#N/A |
MMBTA06 | Small Signal Bipolar Transistor, | Taitron Components Inc | PMBTA06-QR vs MMBTA06 |
PMBTA06-QVL | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | PMBTA06-QR vs PMBTA06-QVL |
BC816-16R | BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | PMBTA06-QR vs BC816-16R |
FMBSA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, NPN, Silicon, SUPERSOT-6, 6 PIN | Fairchild Semiconductor Corporation | PMBTA06-QR vs FMBSA06 |
MPSA06PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PMBTA06-QR vs MPSA06PBFREE |
MMSTA06Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | PMBTA06-QR vs MMSTA06Q-7-F |