Part Details for PMBTA13,215 by NXP Semiconductors
Results Overview of PMBTA13,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBTA13,215 Information
PMBTA13,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMBTA13,215
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2487 |
|
RFQ | ||
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 184 |
|
$0.0679 / $0.1095 | Buy Now |
US Tariff Estimator: PMBTA13,215 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PMBTA13,215
PMBTA13,215 Part Data Attributes
|
|
PMBTA13,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBTA13,215
NXP Semiconductors
PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-236 | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.75 | |
| Factory Lead Time | 4 Weeks | |
| Collector Current-Max (IC) | 0.5 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 10000 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 125 Mhz | |
| VCEsat-Max | 1.5 V |
Alternate Parts for PMBTA13,215
This table gives cross-reference parts and alternative options found for PMBTA13,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA13,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMBTA13T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMBTA13,215 vs PMBTA13T/R |
| CMPTA13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | PMBTA13,215 vs CMPTA13 |
| CMPTA13TR13LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | PMBTA13,215 vs CMPTA13TR13LEADFREE |
| PMBTA13 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | PMBTA13,215 vs PMBTA13 |
| PMBTA13TRL13 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | PMBTA13,215 vs PMBTA13TRL13 |
| PMBTA13/T4 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMBTA13,215 vs PMBTA13/T4 |
| CMPTA13TR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | PMBTA13,215 vs CMPTA13TR |
PMBTA13,215 Frequently Asked Questions (FAQ)
-
NXP recommends a thermal pad on the bottom of the device, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, keep the device away from heat sources, and follow the recommended operating temperature range (up to 150°C). Also, consider using a thermal interface material (TIM) to improve heat transfer.
-
Although the datasheet doesn't specify a maximum input voltage, NXP recommends limiting the input voltage to 30V to prevent damage to the internal ESD protection diodes.
-
Yes, the PMBTA13,215 is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications. However, ensure you follow the recommended operating conditions and guidelines for these applications.
-
Follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Also, ensure that the device is properly grounded during assembly and handling.