Part Details for PMBTA42DS/T1 by NXP Semiconductors
Overview of PMBTA42DS/T1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBTA42DS/T1
PMBTA42DS/T1 CAD Models
PMBTA42DS/T1 Part Data Attributes
|
PMBTA42DS/T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBTA42DS/T1
NXP Semiconductors
TRANSISTOR 100 mA, 300 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for PMBTA42DS/T1
This table gives cross-reference parts and alternative options found for PMBTA42DS/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA42DS/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA42,235 | PMBTA42 - 300 V, 100 mA NPN high-voltage transistor TO-236 3-Pin | NXP Semiconductors | PMBTA42DS/T1 vs PMBTA42,235 |
PMBTA42,215 | PMBTA42 - 300 V, 100 mA NPN high-voltage transistor TO-236 3-Pin | NXP Semiconductors | PMBTA42DS/T1 vs PMBTA42,215 |
MMBTA42LT1 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | PMBTA42DS/T1 vs MMBTA42LT1 |
933776090235 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA42DS/T1 vs 933776090235 |
MMBTA42 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | PMBTA42DS/T1 vs MMBTA42 |
KST42MTF | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | PMBTA42DS/T1 vs KST42MTF |
PMBTA42DS | TRANSISTOR 100 mA, 300 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA42DS/T1 vs PMBTA42DS |
SMBTA42E6327 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | PMBTA42DS/T1 vs SMBTA42E6327 |
933776090215 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA42DS/T1 vs 933776090215 |