Part Details for PMBTA64 by NXP Semiconductors
Overview of PMBTA64 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBTA64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMBTA64
|
Maritex | Transistor: PNP-Darlington, bipolar, -30V, -0.5A, 0.25W, -65+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 94 |
|
$0.0910 | Buy Now |
Part Details for PMBTA64
PMBTA64 CAD Models
PMBTA64 Part Data Attributes
|
PMBTA64
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBTA64
NXP Semiconductors
TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for PMBTA64
This table gives cross-reference parts and alternative options found for PMBTA64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933816480215 | Small Signal Bipolar Transistor | Nexperia | PMBTA64 vs 933816480215 |
PMBTA64T/R | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64 vs PMBTA64T/R |
PMBTA64TRL | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PMBTA64 vs PMBTA64TRL |
PMBTA64,215 | PMBTA64 - PNP Darlington transistor TO-236 3-Pin | NXP Semiconductors | PMBTA64 vs PMBTA64,215 |
PMBTA64-TAPE-7 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64 vs PMBTA64-TAPE-7 |
PMBTA64T/R | Small Signal Bipolar Transistor | Nexperia | PMBTA64 vs PMBTA64T/R |
PMBTA64 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PMBTA64 vs PMBTA64 |
PMBTA64TRL13 | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64 vs PMBTA64TRL13 |
PMBTA64TRL | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64 vs PMBTA64TRL |
PMBTA64,215 | PMBTA64 - PNP Darlington transistor@en-us TO-236 3-Pin | Nexperia | PMBTA64 vs PMBTA64,215 |