Part Details for PMC-F-13-EVEN-1950-0-B-7 by Laser Components USA Inc
Overview of PMC-F-13-EVEN-1950-0-B-7 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3001GB2A0NCG | Renesas Electronics Corporation | Dual even local temperature sensor | |
TS3001GB2A0NCG8 | Renesas Electronics Corporation | Dual even local temperature sensor | |
R5F51406ADFK#50 | Renesas Electronics Corporation | RX100 Series' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption |
Part Details for PMC-F-13-EVEN-1950-0-B-7
PMC-F-13-EVEN-1950-0-B-7 CAD Models
PMC-F-13-EVEN-1950-0-B-7 Part Data Attributes
|
PMC-F-13-EVEN-1950-0-B-7
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PMC-F-13-EVEN-1950-0-B-7
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 60 mm | |
Body Length or Diameter | 3 mm | |
Connection Type | LC/UPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | PMF | |
Insertion Loss-Max | 0.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1960 nm | |
Operating Wavelength-Min | 1940 nm | |
Operating Wavelength-Nom | 1950 nm | |
Port Configuration | 1X3 | |
Return Loss-Min | 55 dB |