Part Details for PMC-S-22-EVEN-1950-1-K-8 by Laser Components USA Inc
Overview of PMC-S-22-EVEN-1950-1-K-8 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMC-S-22-EVEN-1950-1-K-8
PMC-S-22-EVEN-1950-1-K-8 CAD Models
PMC-S-22-EVEN-1950-1-K-8 Part Data Attributes
|
PMC-S-22-EVEN-1950-1-K-8
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PMC-S-22-EVEN-1950-1-K-8
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | LC/SPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | PMF | |
Insertion Loss-Max | 0.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1950 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB |