There are no models available for this part yet.
Overview of PMD9010D by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PMD9010D by NXP Semiconductors
Part Data Attributes for PMD9010D by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-74
|
Package Description
|
PLASTIC, SMD, SC-74, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
1058 ns
|
Turn-on Time-Max (ton)
|
90 ns
|
Alternate Parts for PMD9010D
This table gives cross-reference parts and alternative options found for PMD9010D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMD9010D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMD9010D,115 | PMD9010D - MOSFET driver TSOP 6-Pin | NXP Semiconductors | PMD9010D vs PMD9010D,115 |
Related Parts for PMD9010D
-
MMBT3906LT1GSmall Signal Bipolar Transistors
-
PMEG045T150EPDAZRectifier Diodes
-
LGN2E681MELZ50Fixed Capacitors
-
PMN27XPESmall Signal Field-Effect Transistors
-
P6KE33ATransient Suppressors
-
PMB4518TWPPower Supply Modules
-
PM139R000CComparators
-
PM8805TROther Interface ICs
-
PM7645FSDigital to Analog Converters