Transistors
PMDPB65UP,115
Description: PMDPB65UP - 20 V, 3.5 A dual P-channel Trench MOSFET@en-us DFN 6-Pin

Overview of PMDPB65UP,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PMDPB65UP,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMDPB65UP,115 by Nexperia

PMDPB65UP,115
Nexperia
-
-
Part Life Cycle Code
Obsolete
Part Package Code
DFN
Pin Count
6
Manufacturer Package Code
SOT1118
Samacsys Manufacturer
Nexperia
Want to compare parts?
  1. PMDPB65UP,115
    Nexperia
    PMDPB65UP - 20 V, 3.5 A dual P-channel Trench MOSFET@en-us DFN 6-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMDPB65UP,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMDPB65UP,115 by Nexperia

Select Manufacturer
Which Manufacturer of PMDPB65UP,115 would you like to use for your alert(s)?
  • Please alert me when PMDPB65UP,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMDPB65UP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMDPB65UP,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMDPB65UP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMDPB65UP,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMDPB65UP,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: