-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDXB600UNE - 20 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4788
|
Newark | Pmdxb600Une/Sot1216/Dfn1010B-6 Rohs Compliant: Yes |Nexperia PMDXB600UNEZ Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0620 | Buy Now |
DISTI #
1727-1470-1-ND
|
DigiKey | MOSFET 2N-CH 20V 0.6A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24566 In Stock |
|
$0.0439 / $0.4600 | Buy Now |
DISTI #
PMDXB600UNEZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 600mA 8-Pin DFN1010B-6 T/R - Tape and Reel (Alt: PMDXB600UNEZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
771-PMDXB600UNEZ
|
Mouser Electronics | MOSFET PMDXB600UNE/SOT1216/DFN1010B-6 RoHS: Compliant | 5511 |
|
$0.0430 / $0.4500 | Buy Now |
|
Future Electronics | PMDXB600UNE Series 20 V 620 mOhm Dual N-Channel TrenchMOS FET - DFN1010B-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
|
Future Electronics | PMDXB600UNE Series 20 V 620 mOhm Dual N-Channel TrenchMOS FET - DFN1010B-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0421 / $0.0473 | Buy Now |
DISTI #
PMDXB600UNEZ
|
TTI | MOSFET PMDXB600UNE/SOT1216/DFN1010B-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
PMDXB600UNEZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 600mA 8-Pin DFN1010B-6 T/R - Tape and Reel (Alt: PMDXB600UNEZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
PMDXB600UNEZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 600mA 8-Pin DFN1010B-6 T/R - Tape and Reel (Alt: PMDXB600UNEZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
PMDXB600UNEZ
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 20V 600mA 8-Pin DFN1010B-6 T/R (Alt: PMDXB600UNEZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0388 / $0.0434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDXB600UNEZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDXB600UNEZ
Nexperia
PMDXB600UNE - 20 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010B-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 0.62 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMDXB600UNEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMDXB600UNEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMDXB600UNELZ | PMDXB600UNEL - 20 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin | Nexperia | PMDXB600UNEZ vs PMDXB600UNELZ |