PME4118TP
Description: DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-6

Overview of PME4118TP by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for PME4118TP by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PME4118TP
Avnet Asia Module DC-DC 1-OUT 0.8V to 2.5V 6A 15W 6-Pin (Alt: PME4118TP) RoHS: Compliant Min Qty: 168 Package Multiple: 56 840
RFQ

CAD Models for PME4118TP by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PME4118TP by Flex Ltd

PME4118TP
Flex Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FLEX LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.65 V
Input Voltage-Min
2.95 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XDMA-P6
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Output Voltage-Max
1.03 V
Output Voltage-Min
0.97 V
Output Voltage-Nom
1 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PME4118TP
    Flex Ltd
    DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for PME4118TP

This table gives cross-reference parts and alternative options found for PME4118TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME4118TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATH06T033-9SJ 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PME4118TP vs ATH06T033-9SJ
PTH03050WAH DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies PME4118TP vs PTH03050WAH
Part Number Description Manufacturer Compare
PTH03050WAH DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies PME4118TP vs PTH03050WAH
PME4118TP DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-6 Ericsson PME4118TP vs PME4118TP
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PME4118TP vs ATH06T033-9JL
ATH06T033-9SJL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PME4118TP vs ATH06T033-9SJL
PTH03050WAS DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies PME4118TP vs PTH03050WAS
ATH06T033-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PME4118TP vs ATH06T033-9J
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc PME4118TP vs ATH06T033-9JL
ATH06T033-9SJ 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PME4118TP vs ATH06T033-9SJ
ATH06T033-9SL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc PME4118TP vs ATH06T033-9SL
ATH06T033-9S DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PME4118TP vs ATH06T033-9S

Related Parts for PME4118TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME4118TP by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME4118TP by Flex Ltd

Select Manufacturer
Which Manufacturer of PME4118TP would you like to use for your alert(s)?
  • Please alert me when PME4118TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME4118TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME4118TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME4118TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME4118TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME4118TP by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: