-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 1 A low leakage current Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG10010ELRX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68Y7819
|
Newark | Schottky Rect, Single, 175V, Sod-123W, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Forward Voltage Max:770Mv, Forward Surge Current:50A Rohs Compliant: Yes |Nexperia PMEG10010ELRX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 / $0.4320 | Buy Now |
|
DISTI #
PMEG10010ELRX
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, SOD-123W, 2 Pins, 770 mV - Tape and Reel (Alt: PMEG10010ELRX) COO: Malaysia Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 / $0.0911 | Buy Now |
|
|
Bristol Electronics | 5150 |
|
RFQ | ||
|
DISTI #
PMEG10010ELRX
|
TME | Diode: Schottky rectifying, CFP3,SOD123W, SMD, 100V, 1.4A, 3.7ns Min Qty: 1 | 0 |
|
$0.2790 / $0.4100 | RFQ |
|
|
Ameya Holding Limited | PMEG10010 Series Single 100 V 50 A Surface Mount Schottky Rectifier - SOD-123W | 9000 |
|
RFQ | |
|
|
NexGen Digital | 2969 |
|
RFQ | ||
|
DISTI #
PMEG10010ELRX
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.0646 / $0.2690 | Buy Now |
|
|
Chip Stock | 50164 |
|
RFQ | ||
|
|
Win Source Electronics | Rectifier Diode Schottky 100V 1A 3.7ns Automotive 2-Pin SOD-123W T/R / DIODE SCHOTTKY 100V 1A SOD123 | 71900 |
|
$0.3943 / $0.5092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PMEG10010ELRX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG10010ELRX
Nexperia
100 V, 1 A low leakage current Schottky barrier rectifier@en-us
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | SOD-123 | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD123FL | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Nexperia | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 1.15 W | |
| Reference Standard | IEC-60134 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Recovery Time-Max | 0.0045 µs | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG10010ELRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG10010ELRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934068673115 | Nexperia | Check for Price | DIODE SCHOTTKY 100V 1A SOD123 | PMEG10010ELRX vs 934068673115 |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
The PMEG10010ELRX requires a bias voltage of 2.5V to 5.5V on the EN pin, and a decoupling capacitor of at least 1uF between VIN and GND to ensure stable operation.
The PMEG10010ELRX has a maximum output current rating of 1A, but it's recommended to derate the current based on the ambient temperature and PCB thermal design.
Nexperia recommends using an overvoltage protection (OVP) circuit and an undervoltage lockout (UVLO) circuit to protect the device from voltage transients and faults.
Nexperia recommends using a high-quality, low-ESR ceramic capacitor with a value of at least 4.7uF between VIN and GND to filter the input voltage.