-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6020AELR - 60 V, 2 A low leakage current Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG6020AELRX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68Y7839
|
Newark | Schottky Rectifier, single,60 V,2 A, sod-123W,2,670 Mv Rohs Compliant: Yes |Nexperia PMEG6020AELRX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.1660 / $0.4190 | Buy Now |
|
DISTI #
PMEG6020AELRX
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, SOD-123W, 2 Pins, 670 mV - Tape and Reel (Alt: PMEG6020AELRX) COO: Malaysia Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1322 / $0.1350 | Buy Now |
|
|
Bristol Electronics | 340 |
|
RFQ | ||
|
DISTI #
PMEG6020AELRX
|
TME | Diode: Schottky rectifying, CFP3,SOD123W, SMD, 60V, 2.83A, 9ns Min Qty: 1 | 1013 |
|
$0.3020 / $0.5400 | Buy Now |
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,1Element,2A,60VV(RRM),Silicon | 27500 |
|
RFQ | |
|
DISTI #
PMEG6020AELRX
|
Maritex | Schottky Diode, 60V, 2A, 680mW, -55+175 deg.C, SMD, SOD123W Min Qty: 1 Package Multiple: 1 | 50 |
|
$0.3820 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PMEG6020AELRX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6020AELRX
Nexperia
PMEG6020AELR - 60 V, 2 A low leakage current Schottky barrier rectifier@en-us
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123 | |
| Package Description | Sod-123w, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD123FL | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Application | Efficiency | |
| Breakdown Voltage-Min | 60 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.67 V | |
| JESD-30 Code | R-PDSO-F2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.68 W | |
| Reference Standard | Iec-60134 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 0.7 µA | |
| Reverse Recovery Time-Max | 0.009 µS | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for PMEG6020AELRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6020AELRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934068897115 | Nexperia | Check for Price | DIODE SCHOTTKY 60V 2A SOD123 | PMEG6020AELRX vs 934068897115 |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions and derating guidelines in the datasheet.
The maximum allowed voltage on the enable pin (EN) is VCC + 0.3V, but it's recommended to keep it within VCC to ensure proper operation.
Yes, but ensure the device is properly cooled, and the current is within the recommended operating conditions. Also, consider the power dissipation and thermal resistance.
Check the input voltage, output voltage, and enable pin voltage. Verify the PCB layout and thermal design. Consult the datasheet and application notes for troubleshooting guidelines.