-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3061
|
Newark | Pmll4148L/Sod80/Llds Rohs Compliant: Yes |Nexperia PMLL4148L,135 Min Qty: 1000000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
1727-6289-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90728 In Stock |
|
$0.0153 / $0.1700 | Buy Now |
DISTI #
PMLL4148L,135
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: PMLL4148L,135) RoHS: Compliant Min Qty: 1000000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
771-PMLL4148L135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching PMLL4148L/SOD80/LLDS RoHS: Compliant | 73494 |
|
$0.0130 / $0.1600 | Buy Now |
|
Future Electronics | PMLL4148L Series 100 V 200 mA Surface Mount Switching Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2120000Reel |
|
$0.0094 / $0.0108 | Buy Now |
|
Future Electronics | PMLL4148L Series 100 V 200 mA Surface Mount Switching Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 70000Reel |
|
$0.0128 / $0.0144 | Buy Now |
|
Future Electronics | PMLL4148L Series 100 V 200 mA Surface Mount Switching Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6Cut Tape/Mini-Reel |
|
$0.0216 / $0.1000 | Buy Now |
|
Rochester Electronics | Nexperia PMLL4148L - Rectifier Diode, 0.2A, 100V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 12036464 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMLL4148L,135
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: PMLL4148L,135) RoHS: Compliant Min Qty: 1000000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
PMLL4148L,135
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: PMLL4148L,135) RoHS: Compliant Min Qty: 1000000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 85000 |
|
$0.0166 / $0.0198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMLL4148L,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMLL4148L,135
Nexperia
PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMLL4148L,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148L,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | PMLL4148L,135 vs FDLL4148_D87Z |
1N4148WRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PMLL4148L,135 vs 1N4148WRH |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | PMLL4148L,135 vs JANTX1N4148UR-1 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | PMLL4148L,135 vs LS4148-TP |
MLL4148-1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AA, | Microsemi Corporation | PMLL4148L,135 vs MLL4148-1 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | PMLL4148L,135 vs 1N4148W |
FDLL4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4148L,135 vs FDLL4148_NL |
DL4148 | Rectifier Diode, 1 Element, 100V V(RRM), Silicon, MINIMELF-2 | Diodes Incorporated | PMLL4148L,135 vs DL4148 |
FDLL4148 | High Conductance Fast Diode, 2500-REEL | onsemi | PMLL4148L,135 vs FDLL4148 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SPC Multicomp | PMLL4148L,135 vs 1N4148W |