Part Details for PMMT491A,235 by NXP Semiconductors
Overview of PMMT491A,235 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PMMT491A,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMMT491A,235-ND
|
DigiKey | TRANS NPN 40V 1000MA SOT23 Min Qty: 7105 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | PMMT491A - Small Signal Bipolar Transistor, 1A, 40V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0362 / $0.0426 | Buy Now |
DISTI #
4277936
|
Farnell | RoHS: Compliant Min Qty: 9057 Container: Each | 0 |
|
$0.0574 | Buy Now |
Part Details for PMMT491A,235
PMMT491A,235 CAD Models
PMMT491A,235 Part Data Attributes
|
PMMT491A,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMMT491A,235
NXP Semiconductors
PMMT491A - NPN BISS transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PMMT491A,235
This table gives cross-reference parts and alternative options found for PMMT491A,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMMT491A,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMMT491A/T3 | Small Signal Bipolar Transistor | Nexperia | PMMT491A,235 vs PMMT491A/T3 |
934055113235 | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMMT491A,235 vs 934055113235 |
934055113215 | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMMT491A,235 vs 934055113215 |
PMMT491A,215 | PMMT491A - NPN BISS transistor@en-us TO-236 3-Pin | Nexperia | PMMT491A,235 vs PMMT491A,215 |
PMMT491AT/R | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMMT491A,235 vs PMMT491AT/R |
PMMT491A,215 | PMMT491A - NPN BISS transistor TO-236 3-Pin | NXP Semiconductors | PMMT491A,235 vs PMMT491A,215 |