Part Details for PMMT591A,215 by NXP Semiconductors
Overview of PMMT591A,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PMMT591A,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMMT591A - Small Signal Bipolar Transistor, 1A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 4330 |
|
$0.0362 / $0.0426 | Buy Now |
DISTI #
SMC-PMMT591A,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12000 |
|
RFQ |
Part Details for PMMT591A,215
PMMT591A,215 CAD Models
PMMT591A,215 Part Data Attributes:
|
PMMT591A,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMMT591A,215
NXP Semiconductors
PMMT591A - PNP BISS transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PMMT591A,215
This table gives cross-reference parts and alternative options found for PMMT591A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMMT591A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055114235 | Small Signal Bipolar Transistor | Nexperia | PMMT591A,215 vs 934055114235 |
934055114215 | Small Signal Bipolar Transistor | Nexperia | PMMT591A,215 vs 934055114215 |
PMMT591A | Small Signal Bipolar Transistor | Nexperia | PMMT591A,215 vs PMMT591A |
PMMT591A,215 | PMMT591A - PNP BISS transistor@en-us TO-236 3-Pin | Nexperia | PMMT591A,215 vs PMMT591A,215 |
934055114215 | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMMT591A,215 vs 934055114215 |
PMMT591A | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMMT591A,215 vs PMMT591A |
PMMT591AT/R | Small Signal Bipolar Transistor | Nexperia | PMMT591A,215 vs PMMT591AT/R |
PMMT591A,235 | PMMT591A - PNP BISS transistor TO-236 3-Pin | NXP Semiconductors | PMMT591A,215 vs PMMT591A,235 |
934055114235 | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMMT591A,215 vs 934055114235 |
PMMT591A/T3 | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMMT591A,215 vs PMMT591A/T3 |