-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMP4501Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3956
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PMP4501Y,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
1727-5853-1-ND
|
DigiKey | TRANS 2NPN 45V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$0.0944 / $0.5000 | Buy Now |
DISTI #
PMP4501Y,135
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMP4501Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1117 | Buy Now |
DISTI #
771-PMP4501Y135
|
Mouser Electronics | Bipolar Transistors - BJT PMP4501Y/SOT363/SC-88 RoHS: Compliant | 6127 |
|
$0.0950 / $0.4900 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT MATCHED PAIR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1007 | Buy Now |
|
Rochester Electronics | PMP4501Y - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN, SC-88, 6 PIN RoHS: Compliant Status: Active Min Qty: 1 | 206075 |
|
$0.0843 / $0.0992 | Buy Now |
DISTI #
PMP4501Y,135
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R (Alt: PMP4501Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMP4501Y,135
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R (Alt: PMP4501Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.1199 / $0.1284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMP4501Y,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMP4501Y,135
Nexperia
PMP4501Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for PMP4501Y,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMP4501Y,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMP4501Y/T2 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMP4501Y,135 vs PMP4501Y/T2 |
PMP4501Y | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMP4501Y,135 vs PMP4501Y |
PMP4501Y/T1 | Small Signal Bipolar Transistor | Nexperia | PMP4501Y,135 vs PMP4501Y/T1 |
PMP4501Y/T2 | Small Signal Bipolar Transistor | Nexperia | PMP4501Y,135 vs PMP4501Y/T2 |
PMP4501Y/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMP4501Y,135 vs PMP4501Y/T1 |
PMP4501Y,115 | PMP4501V; PMP4501G; PMP4501Y - NPN/NPN matched double transistors TSSOP 6-Pin | NXP Semiconductors | PMP4501Y,135 vs PMP4501Y,115 |