Part Details for PMQ-94+ by Mini-Circuits
Overview of PMQ-94+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PMQ-94+
PMQ-94+ CAD Models
PMQ-94+ Part Data Attributes
|
PMQ-94+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMQ-94+
Mini-Circuits
Modulator, QPSK, 47MHz Min, 94MHz Max, HERMETIC, METAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | HERMETIC, METAL | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 20 dBm | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 94 MHz | |
Operating Frequency-Min | 47 MHz | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.7 |