Part Details for PMR205AC6470M470R30 by KEMET Corporation
Overview of PMR205AC6470M470R30 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR205AC6470M470R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6358
|
Newark | Cap, 0.47µf, 20%, Paper, Radial, Capacitance:0.47µf, Suppression Class:X2, Product Range:Pmr205 Series, Voltage Rating X:125V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Kemet PMR205AC6470M470R30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80-PMR205AC6470M470
|
Mouser Electronics | Film Capacitors 125volts 0.47uF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
PMR205AC6470M470R3
|
TME | Capacitor: paper, X2, 470nF, 125VAC, 20.3mm, ±20%, THT, PMR205 Min Qty: 200 | 0 |
|
$1.9200 | RFQ |
DISTI #
PMR205AC6470M470R30
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 125 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR205AC6470M470R30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMR205AC6470M470R30
PMR205AC6470M470R30 CAD Models
PMR205AC6470M470R30 Part Data Attributes
|
PMR205AC6470M470R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AC6470M470R30
KEMET Corporation
RC Network, Isolated, 470ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 15 mm | |
Second/Last Element Resistance | 470 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE |
Alternate Parts for PMR205AC6470M470R30
This table gives cross-reference parts and alternative options found for PMR205AC6470M470R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR205AC6470M470R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR205AC6470M220R30 | RC Network, Isolated, 220ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PMR205AC6470M470R30 vs PMR205AC6470M220R30 |
PMR205AC6470M330R30 | RC Network, Isolated, 330ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PMR205AC6470M470R30 vs PMR205AC6470M330R30 |
PMR205AC6470M033R30 | RC Network, Isolated, 33ohm, 250V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PMR205AC6470M470R30 vs PMR205AC6470M033R30 |