-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 100ohm, 630V, 0.047uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17565466
|
Arrow Electronics | Cap RC Network 0.047uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Tray Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2232 | Americas - 295 |
|
$1.5280 / $2.0242 | Buy Now |
DISTI #
399-7510-ND
|
DigiKey | FILTER RC 100 OHM/0.047UF TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1706 In Stock |
|
$2.1141 / $3.8900 | Buy Now |
DISTI #
77355250
|
Verical | Cap RC Network 0.047uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Tray Min Qty: 37 Package Multiple: 1 | Americas - 850 |
|
$1.9180 | Buy Now |
DISTI #
17321445
|
Verical | Cap RC Network 0.047uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Tray Min Qty: 25 Package Multiple: 1 | Americas - 400 |
|
$2.5700 | Buy Now |
DISTI #
64559569
|
Verical | Cap RC Network 0.047uF 630V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Tray Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 295 |
|
$1.5280 / $1.6930 | Buy Now |
DISTI #
PMR209MB5470M100R30
|
Avnet Americas | Safety Capacitor, 0.047 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209MB5470M100R30) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8643 | Buy Now |
DISTI #
26M1974
|
Newark | Cap, 0.047Μf, 20%, Paper, Radial, Capacitance:47000Pf, Suppression Class:X2, Product Range:Pmr209 Series, Voltage Rating X:250V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Kemet PMR209MB5470M100R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1645 |
|
$2.1600 / $4.0500 | Buy Now |
DISTI #
80-PMR209MB5470M100R
|
Mouser Electronics | Film Capacitors 250 VAC 630volts .047uF 20% LS=15.2mm RoHS: Compliant | 867 |
|
$2.1100 / $3.8900 | Buy Now |
|
Onlinecomponents.com |
400 Partner Stock |
|
$2.5700 / $2.9700 | Buy Now | |
DISTI #
PMR209MB5470M100R30
|
TTI | Film Capacitors 250 VAC 630volts .047uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$2.0500 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR209MB5470M100R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MB5470M100R30
KEMET Corporation
RC Network, Isolated, 100ohm, 630V, 0.047uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |