Part Details for PMR209ME6470M100R30 by KEMET Corporation
Overview of PMR209ME6470M100R30 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209ME6470M100R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9181
|
Newark | Capacitor, Class X2, 0.047Uf, 250Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PMR209ME6470M100R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $4.3700 | Buy Now |
DISTI #
399-7521-ND
|
DigiKey | FILTER RC 100 OHM/0.47UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7325 / $2.4600 | Buy Now |
DISTI #
PMR209ME6470M100R3
|
Avnet Americas | Safety Capacitor, 0.47 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209ME6470M100R3) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Bulk | 0 |
|
$2.0790 / $2.4948 | Buy Now |
DISTI #
80-PMR209ME6470M100
|
Mouser Electronics | Film Capacitors 250volts 0.47uF 20% LS 25.4mm RoHS: Compliant | 145 |
|
$1.7300 / $2.4600 | Buy Now |
DISTI #
70395768
|
RS | 470nF 100Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209ME6470M100R30 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 / $4.2000 | RFQ |
DISTI #
PMR209ME6470M100R30
|
TTI | Film Capacitors 250volts 0.47uF 20% LS 25.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 75 Container: Bulk | Americas - 0 |
|
$1.7300 | Buy Now |
DISTI #
PMR209ME6470M100R3
|
Avnet Americas | Safety Capacitor, 0.47 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209ME6470M100R3) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Bulk | 0 |
|
$2.0790 / $2.4948 | Buy Now |
DISTI #
PMR209ME6470M100R3
|
TME | Filter: RC, 470nF, 100Ω, THT, 15.3x22x30.5mm, ±20%, Pitch: 25.4mm Min Qty: 1 | 140 |
|
$2.2700 / $4.2400 | Buy Now |
DISTI #
KEMET PMR209ME6470M100R30
|
PEI Genesis | RC EMI Filter | 0 |
|
Buy Now | |
DISTI #
PMR209ME6470M100R30
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR209ME6470M100R30) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMR209ME6470M100R30
PMR209ME6470M100R30 CAD Models
PMR209ME6470M100R30 Part Data Attributes:
|
PMR209ME6470M100R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209ME6470M100R30
KEMET Corporation
RC Network, Isolated, 100ohm, 630V, 0.47uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.47 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 15.3 mm |