Part Details for PMR210MB5330M100R19T0 by KEMET Corporation
Overview of PMR210MB5330M100R19T0 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR210MB5330M100R19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8615
|
Newark | 33Nf 2C 20%v |Kemet PMR210MB5330M100R19T0 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6700 | Buy Now |
DISTI #
80-PMR210MB5330M100R
|
Mouser Electronics | Film Capacitors 250vac 0.033uF 20% LS 15.2mm RoHS: Compliant | 0 |
|
$1.0200 / $2.6900 | Order Now |
DISTI #
PMR210MB5330M100R1
|
TME | Filter: RC, 33nF, 100Ω, THT, 8.5x14.3x18.5mm, ±20%, Pitch: 15.2mm Min Qty: 350 | 0 |
|
$1.2900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 325 |
|
RFQ | |
DISTI #
PMR210MB5330M100R19T0
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 250 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PMR210MB5330M100R19T0) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PMR210MB5330M100R19T0
PMR210MB5330M100R19T0 CAD Models
PMR210MB5330M100R19T0 Part Data Attributes
|
PMR210MB5330M100R19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR210MB5330M100R19T0
KEMET Corporation
RC Network
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Resistor/Capacitor Network Type | RC NETWORK | |
Terminal Finish | TIN |