Part Details for PMSS3906T/R by NXP Semiconductors
Overview of PMSS3906T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMSS3906T/R
PMSS3906T/R CAD Models
PMSS3906T/R Part Data Attributes:
|
PMSS3906T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMSS3906T/R
NXP Semiconductors
TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 700 ns | |
Turn-on Time-Max (ton) | 100 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PMSS3906T/R
This table gives cross-reference parts and alternative options found for PMSS3906T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSS3906T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSS3906-T | Small Signal Bipolar Transistor | Nexperia | PMSS3906T/R vs PMSS3906-T |
PMSS3906-TAPE-7 | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906T/R vs PMSS3906-TAPE-7 |
PMSS3906T/R | Small Signal Bipolar Transistor | Nexperia | PMSS3906T/R vs PMSS3906T/R |
934026910115 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906T/R vs 934026910115 |
PMSS3906-TAPE-13 | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906T/R vs PMSS3906-TAPE-13 |
PMSS3906 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906T/R vs PMSS3906 |
PMSS3906 | Small Signal Bipolar Transistor | Nexperia | PMSS3906T/R vs PMSS3906 |