Part Details for PMST2222A by Nexperia
Overview of PMST2222A by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMST2222A
PMST2222A CAD Models
PMST2222A Part Data Attributes:
|
PMST2222A
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST2222A
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for PMST2222A
This table gives cross-reference parts and alternative options found for PMST2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST2222A,115 | PMST2222; PMST2222A - NPN switching transistors SC-70 3-Pin | NXP Semiconductors | PMST2222A vs PMST2222A,115 |
PMST2222AT/R | Small Signal Bipolar Transistor | Nexperia | PMST2222A vs PMST2222AT/R |
PMST2222A-T | Small Signal Bipolar Transistor | Nexperia | PMST2222A vs PMST2222A-T |
934035350115 | Small Signal Bipolar Transistor | Nexperia | PMST2222A vs 934035350115 |
PMST2222,115 | PMST2222; PMST2222A - NPN switching transistors@en-us SC-70 3-Pin | Nexperia | PMST2222A vs PMST2222,115 |
PMST2222-T | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST2222A vs PMST2222-T |
PMST2222,115 | PMST2222; PMST2222A - NPN switching transistors SC-70 3-Pin | NXP Semiconductors | PMST2222A vs PMST2222,115 |
PMST2222 | Small Signal Bipolar Transistor | Nexperia | PMST2222A vs PMST2222 |
934035340115 | Small Signal Bipolar Transistor | Nexperia | PMST2222A vs 934035340115 |
934035350115 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST2222A vs 934035350115 |