Part Details for PMST3904 by Nexperia
Overview of PMST3904 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PMST3904
PMST3904 CAD Models
PMST3904 Part Data Attributes
|
PMST3904
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST3904
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for PMST3904
This table gives cross-reference parts and alternative options found for PMST3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST3904-TAPE-13 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | PMST3904 vs PMST3904-TAPE-13 |
PMST3904T/R | Small Signal Bipolar Transistor | Nexperia | PMST3904 vs PMST3904T/R |
PMST3904T/R | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3 | NXP Semiconductors | PMST3904 vs PMST3904T/R |
PMST3904,115 | PMST3904 - NPN switching transistor@en-us SC-70 3-Pin | Nexperia | PMST3904 vs PMST3904,115 |
PMST3904/T3 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | PMST3904 vs PMST3904/T3 |
MMBT3904WT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | PMST3904 vs MMBT3904WT1G |
PMST3904,135 | PMST3904 - NPN switching transistor@en-us SC-70 3-Pin | Nexperia | PMST3904 vs PMST3904,135 |
MMBT3904W_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | PMST3904 vs MMBT3904W_R2_00001 |
MMBT3904W | Small Signal Bipolar Transistor | Secos Corporation | PMST3904 vs MMBT3904W |
PMST3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | PMST3904 vs PMST3904 |