Part Details for PMV2-3FB-C by Panduit Corp
Overview of PMV2-3FB-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PMV2-3FB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9709
|
Newark | Terminal, Fork Tongue, M3, 14Awg, Blue, Product Range:Pmv Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M3, Stud Size - Imperial:#5, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PMV2-3FB-C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 / $0.8520 | Buy Now |
DISTI #
298-15416-ND
|
DigiKey | CONN SPADE TERM 14-16AWG M3 BLU Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
767 In Stock |
|
$0.7208 / $1.0000 | Buy Now |
DISTI #
PMV2-3FB-C
|
Avnet Americas | Fork Terminal 14-16AWG 21.34mm 5.84mm Tin - Bulk (Alt: PMV2-3FB-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5387 | Buy Now |
DISTI #
644-PMV2-3FB-C
|
Mouser Electronics | Terminals Metric Fork Terminal vinyl insulated, 1 RoHS: Compliant | 580 |
|
$0.7200 / $1.0000 | Buy Now |
DISTI #
70518711
|
RS | Fork Terminal, butted seam, 1.5-2.5mm wire range, M3 stud size, vinyl insulated | Panduit PMV2-3FB-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $1.0000 | RFQ |
DISTI #
PANPMV2-3FB-C
|
Heilind Electronics | Metric Fork Terminal, vinyl 1 insulated, | Americas - 0 in Stock |
|
$0.7083 / $0.7673 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, butted seam, 1.5 - 2.5mm² wire range, M3 stud size, vinyl barrel insulated, funnel entry. RoHS: Compliant |
1520 In Stock 7000 Factory Stock |
|
$0.7690 / $0.8790 | Buy Now |
DISTI #
PMV2-3FB-C
|
Avnet Americas | Fork Terminal 14-16AWG 21.34mm 5.84mm Tin - Bulk (Alt: PMV2-3FB-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5387 | Buy Now |
DISTI #
000000000000630364
|
Sager | Terminals Metric Fork Terminal vinyl insulated, 1 Min Qty: 500 | 0 |
|
$0.5615 / $0.6394 | Buy Now |
|
Master Electronics | Fork Terminal, butted seam, 1.5 - 2.5mm² wire range, M3 stud size, vinyl barrel insulated, funnel entry. RoHS: Compliant |
1520 In Stock 7000 Factory Stock |
|
$0.7690 / $0.8790 | Buy Now |
Part Details for PMV2-3FB-C
PMV2-3FB-C CAD Models
PMV2-3FB-C Part Data Attributes:
|
PMV2-3FB-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PMV2-3FB-C
Panduit Corp
Fork Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |