Part Details for PN200A/D74Z-J18Z by Texas Instruments
Overview of PN200A/D74Z-J18Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN200A/D74Z-J18Z
PN200A/D74Z-J18Z CAD Models
PN200A/D74Z-J18Z Part Data Attributes:
|
PN200A/D74Z-J18Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PN200A/D74Z-J18Z
Texas Instruments
500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for PN200A/D74Z-J18Z
This table gives cross-reference parts and alternative options found for PN200A/D74Z-J18Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN200A/D74Z-J18Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN200A/D26Z-J61Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D26Z-J61Z |
PN200A/D75Z-J61Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D75Z-J61Z |
PN200A/D75Z-J18Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D75Z-J18Z |
PN200A/D74Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D74Z |
PN200A/D26Z-J18Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D26Z-J18Z |
PN200A/D27Z-J18Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D27Z-J18Z |
PN200A/D28Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D28Z |
PN200A/D75Z-J60Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN200A/D74Z-J18Z vs PN200A/D75Z-J60Z |
PN200A-J61Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN200A/D74Z-J18Z vs PN200A-J61Z |
PN200AJ05Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | PN200A/D74Z-J18Z vs PN200AJ05Z |