Transistors
PN2222AJ18Z
Description: 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN

Overview of PN2222AJ18Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PN2222AJ18Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PN2222AJ18Z by Fairchild Semiconductor Corporation

PN2222AJ18Z
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
compliant
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
75
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. PN2222AJ18Z
    Fairchild Semiconductor Corporation
    1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN
    VS

Alternate Parts for PN2222AJ18Z

This table gives cross-reference parts and alternative options found for PN2222AJ18Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2222AJ18Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PN2222ARLRMG 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRMG
PN2222AJ05Z 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN Fairchild Semiconductor Corporation PN2222AJ18Z vs PN2222AJ05Z
PN2222ARLRPG 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRPG
PN2222AG 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222AG
PN2222ARLRA 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRA
PN2222ARLRAG 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRAG
Part Number Description Manufacturer Compare
PN2222ARLRA 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRA
PN2222ARLRMG 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRMG
PN2222ARLRPG 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRPG
PN2222ABU 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC PN2222AJ18Z vs PN2222ABU
PN2222ARLRAG 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC PN2222AJ18Z vs PN2222ARLRAG
PN2222ANLBU 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC PN2222AJ18Z vs PN2222ANLBU
PN2222AT/R TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PN2222AJ18Z vs PN2222AT/R
PN2222ATFR 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC PN2222AJ18Z vs PN2222ATFR
PN2222AJ05Z 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN Fairchild Semiconductor Corporation PN2222AJ18Z vs PN2222AJ05Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN2222AJ18Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN2222AJ18Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PN2222AJ18Z would you like to use for your alert(s)?
  • Please alert me when PN2222AJ18Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN2222AJ18Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN2222AJ18Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN2222AJ18Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN2222AJ18Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN2222AJ18Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: