-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5627
|
Newark | Transistor, Npn, 1A, 40V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:625Mw, Dc Collector Current:1A, Dc Current Gain Hfe:300Hfe, Transistor Case Rohs Compliant: Yes |Onsemi PN2222ATA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6852 |
|
$0.0800 / $0.4160 | Buy Now |
DISTI #
86AK1768
|
Newark | Transistors (Bjt) - Single, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:625Mw, Dc Collector Current:1A, Dc Current Gain Hfe:300Hfe, Transistor Case Rohs Compliant: Yes |Onsemi PN2222ATA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0610 / $0.0740 | Buy Now |
DISTI #
83C0221
|
Newark | Transistor, Npn, 40V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:1A, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi PN2222ATA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
PN2222ATACT-ND
|
DigiKey | TRANS NPN 40V 1A TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
24130 In Stock |
|
$0.0372 / $0.3000 | Buy Now |
DISTI #
PN2222ATA
|
Avnet Americas | Transistor GP BJT NPN 40V 1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN2222ATA) RoHS: Compliant Min Qty: 8362 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 602000 Partner Stock |
|
$0.0371 / $0.0442 | Buy Now |
DISTI #
PN2222ATA
|
Avnet Americas | Transistor GP BJT NPN 40V 1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN2222ATA) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 322000 Partner Stock |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
PN2222ATA
|
Avnet Americas | Transistor GP BJT NPN 40V 1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN2222ATA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 52000 Factory Stock |
|
$0.0371 / $0.0442 | Buy Now |
DISTI #
512-PN2222ATA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 19004 |
|
$0.0430 / $0.3000 | Buy Now |
|
Future Electronics | PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Ammo Pack | 32000Ammo Pack |
|
$0.0357 / $0.0408 | Buy Now |
|
Future Electronics | PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0357 / $0.0408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN2222ATA
onsemi
Buy Now
Datasheet
|
Compare Parts:
PN2222ATA
onsemi
NPN Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for PN2222ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2222ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2222ABU | NPN Bipolar Transistor, 10000-BLKBG | onsemi | PN2222ATA vs PN2222ABU |
PN2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | PN2222ATA vs PN2222A |
PN2222ATFR | NPN Bipolar Transistor, 2000-REEL | onsemi | PN2222ATA vs PN2222ATFR |