Part Details for PN2369A/D27Z-J35Z by Texas Instruments
Overview of PN2369A/D27Z-J35Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PN2369A/D27Z-J35Z
PN2369A/D27Z-J35Z CAD Models
PN2369A/D27Z-J35Z Part Data Attributes
|
PN2369A/D27Z-J35Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PN2369A/D27Z-J35Z
Texas Instruments
200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for PN2369A/D27Z-J35Z
This table gives cross-reference parts and alternative options found for PN2369A/D27Z-J35Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2369A/D27Z-J35Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2369A/D27Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A/D27Z |
PN2369A-J61Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A-J61Z |
PN2369A/D74Z-J18Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A/D74Z-J18Z |
PN2369A/D26Z-J60Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A/D26Z-J60Z |
PN2369A/D74Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A/D74Z |
MPS2369A5 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | PN2369A/D27Z-J35Z vs MPS2369A5 |
PN2369A/D27Z-J61Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A/D27Z-J61Z |
MPS2369ARLRB | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | PN2369A/D27Z-J35Z vs MPS2369ARLRB |
PN2369A/D75Z-J35Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A/D75Z-J35Z |
PN2369A-J60Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | PN2369A/D27Z-J35Z vs PN2369A-J60Z |