There are no models available for this part yet.
Overview of PN2907ARLRA by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PN2907ARLRA by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1075 |
|
RFQ | ||||
Bristol Electronics | 1002 |
|
RFQ | ||||
Quest Components | PART NUMBER ONLY | 860 |
|
$1.5000 / $4.0000 | Buy Now | ||
Quest Components | PART NUMBER ONLY | 168 |
|
$1.2600 / $2.5200 | Buy Now | ||
NexGen Digital | 3441 |
|
RFQ |
CAD Models for PN2907ARLRA by onsemi
Part Data Attributes for PN2907ARLRA by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-11
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Turn-off Time-Max (toff)
|
110 ns
|
Turn-on Time-Max (ton)
|
50 ns
|
Alternate Parts for PN2907ARLRA
This table gives cross-reference parts and alternative options found for PN2907ARLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2907ARLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2N2907AG | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | PN2907ARLRA vs P2N2907AG |
PN2907A_J05Z | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | PN2907ARLRA vs PN2907A_J05Z |
PN2907A-AP | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PN2907ARLRA vs PN2907A-AP |
PN2907A | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | PN2907ARLRA vs PN2907A |
P2N2907AZL1G | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | PN2907ARLRA vs P2N2907AZL1G |
PN2907ATA | General Purpose Transistor PNP Silicon, 2000-FNFLD | onsemi | PN2907ARLRA vs PN2907ATA |
PN2907ANLBU | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | PN2907ARLRA vs PN2907ANLBU |
PN2907ARLRAG | General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | PN2907ARLRA vs PN2907ARLRAG |
MPS2907ARLG | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | PN2907ARLRA vs MPS2907ARLG |
PN2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | PN2907ARLRA vs PN2907A |
Related Parts for PN2907ARLRA
-
PN3643_D74ZSmall Signal Bipolar Transistors
-
1N914TRRectifier Diodes
-
PMZ350XNPower Field-Effect Transistors
-
PMV65XPVLSmall Signal Field-Effect Transistors
-
MF55D1102FT52Fixed Resistors
-
P6KE200Transient Suppressors
-
1N4730ATRZener Diodes
-
STR712FR2T6Microcontrollers
-
ILC6370AP52XSwitching Regulator or Controllers