Part Details for PN5120A0HN1/C2,118 by NXP Semiconductors
Overview of PN5120A0HN1/C2,118 by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Price & Stock for PN5120A0HN1/C2,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8876
|
Newark | Full Nfc Frontend/ Reel Rohs Compliant: Yes |Nxp PN5120A0HN1/C2,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 | Buy Now |
DISTI #
41AH8250
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Product Range:- Rohs Compliant: Yes |Nxp PN5120A0HN1/C2,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2600 | Buy Now |
DISTI #
85AC2134
|
Newark | Rfid, Aec-Q100, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Nxp PN5120A0HN1/C2,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6500 / $7.4400 | Buy Now |
DISTI #
568-13227-1-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17073 In Stock |
|
$3.8355 / $7.3600 | Buy Now |
DISTI #
PN5120A0HN1/C2,118
|
Avnet Americas | Transmission Module 1TX 1RX 10Mbps 32-Pin HVQFN EP T/R - Tape and Reel (Alt: PN5120A0HN1/C2,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7975 / $4.1924 | Buy Now |
DISTI #
771-PN5120A0HN1C2118
|
Mouser Electronics | NFC/RFID Tags & Transponders PN512 TRANSMISSION MODULE RoHS: Compliant | 1773 |
|
$3.8300 / $6.5400 | Buy Now |
DISTI #
V72:2272_06540657
|
Arrow Electronics | NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 Container: Cut Strips | Americas - 5999 |
|
$3.8960 / $5.4950 | Buy Now |
|
Future Electronics | PN512 Series 2.5 - 3.6 V 13.56MHz Read / Write Transmission Module - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$3.7600 | Buy Now |
DISTI #
69209647
|
Verical | NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 5999 |
|
$3.8960 / $5.4950 | Buy Now |
DISTI #
PN5120A0HN1/C2,118
|
Avnet Americas | Transmission Module 1TX 1RX 10Mbps 32-Pin HVQFN EP T/R - Tape and Reel (Alt: PN5120A0HN1/C2,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7975 / $4.1924 | Buy Now |
Part Details for PN5120A0HN1/C2,118
PN5120A0HN1/C2,118 CAD Models
PN5120A0HN1/C2,118 Part Data Attributes:
|
PN5120A0HN1/C2,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5120A0HN1/C2,118
NXP Semiconductors
PN512 - Full NFC Forum-compliant frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |