Part Details for PN5127 by Crimson Semiconductor Inc
Overview of PN5127 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Part Details for PN5127
PN5127 CAD Models
PN5127 Part Data Attributes
|
PN5127
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PN5127
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.03A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PN5127
This table gives cross-reference parts and alternative options found for PN5127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN5127 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | PN5127 vs PN5127 |
PN5127TRELEADFREE | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | PN5127 vs PN5127TRELEADFREE |
PN5127LEADFREE | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | PN5127 vs PN5127LEADFREE |
PN5127TRE | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | PN5127 vs PN5127TRE |