-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PN5321A3HN - NFC integrated solution QFN 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6880
|
Newark | Rfid, Nfc, 13.56Mhz, Hvqfn-40, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:40Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Nxp PN5321A3HN/C106,55 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$9.7200 / $14.5900 | Buy Now |
DISTI #
568-13228-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
8157 In Stock |
|
$9.3537 / $14.0300 | Buy Now |
DISTI #
PN5321A3HN/C106,55
|
Avnet Americas | NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R - Trays (Alt: PN5321A3HN/C106,55) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0704 / $9.2611 | Buy Now |
DISTI #
PN5321A3HN/C106;55
|
Avnet Americas | NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R - Trays (Alt: PN5321A3HN/C106, 55) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.2027 / $9.4596 | Buy Now |
DISTI #
771-PN5321A3HNC10
|
Mouser Electronics | NFC/RFID Tags & Transponders Combined Analogue Digital IC RoHS: Compliant | 3416 |
|
$9.3600 / $14.0300 | Buy Now |
|
Future Electronics | RFID Transponders Combined Analogue Digital IC RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$8.8300 | Buy Now |
|
Quest Components | 1 |
|
$13.5000 | Buy Now | |
DISTI #
PN5321A3HN/C106,55
|
Avnet Americas | NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R - Trays (Alt: PN5321A3HN/C106,55) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0704 / $9.2611 | Buy Now |
DISTI #
PN5321A3HN/C106;55
|
Avnet Americas | NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R - Trays (Alt: PN5321A3HN/C106, 55) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.2027 / $9.4596 | Buy Now |
DISTI #
PN5321A3HN/C106,55
|
Avnet Americas | NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R - Trays (Alt: PN5321A3HN/C106,55) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0704 / $9.2611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN5321A3HN/C106,55
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5321A3HN/C106,55
NXP Semiconductors
PN5321A3HN - NFC integrated solution QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |