Part Details for PNF10-10R-D by Panduit Corp
Results Overview of PNF10-10R-D by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNF10-10R-D Information
PNF10-10R-D by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PNF10-10R-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2803095
|
Farnell | TERMINAL, RING TONGUE, #10, 10AWG, YEL COO: US RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 180 |
|
$0.5775 / $0.9221 | Buy Now |
|
DISTI #
3277087
|
Farnell | TERMINAL, RING TONGUE, #10, 10AWG, YEL COO: MX RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$301.0671 | Buy Now |
|
DISTI #
PNF10-10R-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm Tin Bulk - Bulk (Alt: PNF10-10R-D) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5066 | Buy Now |
|
DISTI #
71091637
|
RS | RING TERMINAL, 12 - 10 AWG, #10 STUD SIZE, FUNNEL ENTRY, NYLON INSULATED Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 500 |
|
$0.7000 / $0.9700 | Buy Now |
|
DISTI #
PANPNF10-10R-D
|
Heilind Electronics | RING TERMINAL, NYLON 12 - 10 INSULATED, | Americas - 2979 in Stock |
|
$0.5574 / $0.7123 | Buy Now |
|
DISTI #
PNF10-10R-D
|
IBS Electronics | PANDUIT PAN-TERM RING TERMINAL #12 - 10 #10 STUD YELLOW NYLON - FUNNEL ENTRY 500 CT. Min Qty: 500 Package Multiple: 1 | 1516 |
|
$0.8582 / $0.9786 | Buy Now |
|
DISTI #
000000000000047893
|
Sager | Terminals NYL-RING 12-10 YEL #10 Min Qty: 500 | 0 |
|
$0.4510 / $0.5136 | Buy Now |
|
|
Component Electronics, Inc | RING TERM YEL #10 12-10AWG | 150 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: PNF10-10R-D by Panduit Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PNF10-10R-D
PNF10-10R-D CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNF10-10R-D Part Data Attributes
|
|
PNF10-10R-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-10R-D
Panduit Corp
Ring Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 14 Weeks | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Gauge | 10 Awg |
Alternate Parts for PNF10-10R-D
This table gives cross-reference parts and alternative options found for PNF10-10R-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF10-10R-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2-36161-2 | TE Connectivity | $0.4255 | TERMINAL,PIDG R 12-10 10 | PNF10-10R-D vs 2-36161-2 |
| 32883 | TE Connectivity | $0.4317 | (32883) TERMINAL,PIDG R 12-10 10 | PNF10-10R-D vs 32883 |
| PN10-10R-D | Panduit Corp | $0.7063 | Ring Terminal, ROHS COMPLIANT | PNF10-10R-D vs PN10-10R-D |
| MNG10-10RX | 3M Interconnect | $27.9674 | Ring Terminal | PNF10-10R-D vs MNG10-10RX |
| RC10-10 | Thomas & Betts | $80.3806 | Ring Terminal, ROHS COMPLIANT | PNF10-10R-D vs RC10-10 |
| PNF10-10R | Panduit Corp | Check for Price | Wire Terminal, | PNF10-10R-D vs PNF10-10R |
| RC363 | ABB Installation Products Inc | Check for Price | Ring Terminal, ROHS COMPLIANT | PNF10-10R-D vs RC363 |
| 190730170 | Molex | Check for Price | Ring Terminal, 6mm2, | PNF10-10R-D vs 190730170 |
| PN10-10R-E | Panduit Corp | Check for Price | CONN RING CIRC 10-12AWG #10 | PNF10-10R-D vs PN10-10R-E |
PNF10-10R-D Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the PNF10-10R-D is rated for outdoor use and can withstand environmental conditions, but ensure proper sealing and installation to maintain IP67 rating.
-
The maximum wire size recommended for use with the PNF10-10R-D is 10 AWG (5.26 mm²).
-
Yes, the PNF10-10R-D is part of the Panduit's Quick-Build system and is compatible with other Quick-Build connectors and accessories.
-
The PNF10-10R-D is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F).