Part Details for PO595-01R1K5 by Vitrohm Portuguesa LDA
Overview of PO595-01R1K5 by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PO595-01R1K5
PO595-01R1K5 CAD Models
PO595-01R1K5 Part Data Attributes
|
PO595-01R1K5
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
PO595-01R1K5
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for PO595-01R1K5
This table gives cross-reference parts and alternative options found for PO595-01R1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PO595-01R1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POS100FT-52-1K5AA | Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vitrohm Portuguesa LDA | PO595-01R1K5 vs POS100FT-52-1K5AA |
PO595-01T1K5 | Fixed Resistor, | Vitrohm Portuguesa LDA | PO595-01R1K5 vs PO595-01T1K5 |