Part Details for PONA3030-TC-20-E-AC by EMCORE Corporation
Overview of PONA3030-TC-20-E-AC by EMCORE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PONA3030-TC-20-E-AC
PONA3030-TC-20-E-AC CAD Models
PONA3030-TC-20-E-AC Part Data Attributes
|
PONA3030-TC-20-E-AC
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
PONA3030-TC-20-E-AC
EMCORE Corporation
EDFA Amplifier, 1545nm Min, 1562nm Max, 1dB, SC/UPC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UNCOOLED PUMP LASER | |
Body Breadth | 374.9 mm | |
Body Height | 87.37 mm | |
Body Length or Diameter | 482.6 mm | |
Communication Standard | GR-468, GR-1312 | |
Connection Type | SC/UPC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 2 dB | |
Gain-Min | 1 dB | |
Mounting Feature | PANEL MOUNT | |
Noise Figure-Max | 6 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1545 nm | |
Operating Wavelength-Nom | 1554 nm | |
Optical Power Output-Nom | 1000 mW | |
Supply Voltage-Max | 260 V | |
Supply Voltage-Min | 90 V | |
Surface Mount | NO |