Part Details for PONA3030EC20PDC by EMCORE Corporation
Overview of PONA3030EC20PDC by EMCORE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PONA3030EC20PDC
PONA3030EC20PDC CAD Models
PONA3030EC20PDC Part Data Attributes
|
PONA3030EC20PDC
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
PONA3030EC20PDC
EMCORE Corporation
FIBER OPTIC EDFA AMPLIFIER, 1545-1562nm, 1dB, PANEL MOUNT-INLINE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | |
Body Breadth | 482.6 mm | |
Body Height | 87.376 mm | |
Body Length or Diameter | 374.904 mm | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 2 dB | |
Gain-Min | 1 dB | |
Mounting Feature | PANEL MOUNT-INLINE | |
Noise Figure-Max | 5.5 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1545 nm | |
Operating Wavelength-Nom | 1553 nm | |
Optical Power Output-Nom | 30 mW | |
Supply Voltage-Nom | -48 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |