-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
POPA2991IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA2991IDSGR
Texas Instruments
40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-WSON -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 720 µV | |
JESD-30 Code | S-PDSO-N8 | |
Neg Supply Voltage Limit-Max | -21 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 1.37 mA | |
Supply Voltage Limit-Max | 21 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 |
This table gives cross-reference parts and alternative options found for POPA2991IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA2991IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POPA2991IPWR | 40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-TSSOP -40 to 125 | Texas Instruments | POPA2991IDSGR vs POPA2991IPWR |
POPA2991IDR | 40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-SOIC -40 to 125 | Texas Instruments | POPA2991IDSGR vs POPA2991IDR |